
813-22-042-30-003101 | |
|---|---|
DigiKey Part Number | ED8133-42-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-042-30-003101 |
Description | CONN SPRING PISTON 42POS SMD |
Customer Reference | |
Detailed Description | 42 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.68000 | $33.68 |
| 10 | $27.45200 | $274.52 |
| 25 | $25.31000 | $632.75 |
| 50 | $23.80180 | $1,190.09 |
| 100 | $22.38390 | $2,238.39 |
| 250 | $21.38444 | $5,346.11 |

