
813-22-008-30-006101 | |
|---|---|
DigiKey Part Number | ED8136-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-008-30-006101 |
Description | CONN SPRING PISTON 8POS SMD |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.52300 | $35.23 |
| 25 | $3.24800 | $81.20 |
| 50 | $3.05400 | $152.70 |

