
812-22-035-30-002101 | |
|---|---|
DigiKey Part Number | ED8189-35-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-035-30-002101 |
Description | CONN SPRING PISTON 35POS SMD |
Customer Reference | |
Detailed Description | 35 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 35 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.37000 | $46.37 |
| 10 | $37.79800 | $377.98 |
| 25 | $34.84880 | $871.22 |
| 50 | $32.77260 | $1,638.63 |
| 100 | $30.82090 | $3,082.09 |
| 250 | $30.34408 | $7,586.02 |

