
714-43-107-31-018000 | |
|---|---|
DigiKey Part Number | ED9164-07-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-107-31-018000 |
Description | CONN SOCKET SIP 7POS GOLD |
Customer Reference | |
Detailed Description | 7 (1 x 7) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Carrier |
Manufacturer DigiKey | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Type SIP | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 7 (1 x 7) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.170" (4.32mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 10 | $3.16400 | $31.64 |
| 25 | $2.96480 | $74.12 |
| 50 | $2.82300 | $141.15 |
| 100 | $2.68820 | $268.82 |
| 250 | $2.51980 | $629.95 |
| 500 | $2.39952 | $1,199.76 |
| 1,000 | $2.28502 | $2,285.02 |
| 2,500 | $2.15021 | $5,375.52 |

