CAD | USD

cms-photo-not-available

XM-P91-4P-U

Digi-Key Part Number
XM-P91-4P-U-ND
Manufacturer
Digi
Manufacturer Product Number
XM-P91-4P-U
Supplier
Description
MODEM XBEE 900HP 10K RS485
Detailed Description
RF - 902MHz ~ 928MHz ISM USB 200kbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
ISM
Frequency
902MHz ~ 928MHz
Applications
General Purpose
Interface
USB
Sensitivity
-110dBm
Power - Output
24dBm
Data Rate (Max)
200kbps
Features
-
Voltage - Supply
7V ~ 30V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XM-M92-4P-UADigi170XM-M92-4P-UA-ND$302.64000Similar