CAD | USD

cms-photo-not-available

XB24-BCIT-001

Digi-Key Part Number
XB24-BCIT-001-ND
Manufacturer
Digi
Manufacturer Product Number
XB24-BCIT-001
Supplier
Description
RX TXRX MODULE 802.15.4 CHIP SMD
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
3dBm
Sensitivity
-96dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
38mA ~ 40mA
Current - Transmitting
35mA ~ 40mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1 DIG
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XB24CZ7PIS-004Digi2,560602-1189-ND$38.72000Similar