cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-Z11-A01H-UK

Digi-Key Part Number
X4-Z11-A01H-UK-ND
Manufacturer
Manufacturer Product Number
X4-Z11-A01H-UK
Description
ROUTING GATEWAY X4 EDGE
Detailed Description
RF Transceiver, Xbee, Gateway 2.4GHz - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Product Status
Obsolete
Function
Transceiver, Xbee, Gateway
Modulation or Protocol
-
Frequency
2.4GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1