cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-P8J-U805

Digi-Key Part Number
X4-P8J-U805-ND
Manufacturer
Manufacturer Product Number
X4-P8J-U805
Description
ROUTING GATEWAY X4IA
Detailed Description
RF Transceiver, Modem 868MHz 802.15.4 Zigbee™ RS-232, RS-422/485 21Mbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Product Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
802.15.4 Zigbee™
Frequency
868MHz
Applications
General Purpose
Interface
RS-232, RS-422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
6V ~ 30V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1