cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-M11-A01-W

Digi-Key Part Number
X4-M11-A01-W-ND
Manufacturer
Manufacturer Product Number
X4-M11-A01-W
Description
ROUTING GATEWAY X4 EDGE DM
Detailed Description
RF Transceiver, Gateway 2.4GHz - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Product Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
-
Frequency
2.4GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1