cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-A11-E-W

Digi-Key Part Number
X4-A11-E-W-ND
Manufacturer
Manufacturer Product Number
X4-A11-E-W
Description
PORT X4 ROUTING GATEWAY 802.15.4
Detailed Description
802.15.4 Gateway RS-232, USB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Product Status
Obsolete
Function
Gateway
Modulation or Protocol
802.15.4
Frequency
2.4GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
6V ~ 30V
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
REACH Status
5A002A1
HTSUS8517.62.0020