CAD | USD

X3-Z1U-G1C40-A1

X3-Z1U-G1C40-A1

Digi-Key Part Number
602-1335-ND
Manufacturer
Digi
Manufacturer Product Number
X3-Z1U-G1C40-A1
Supplier
Description
INTRFACE X3 GATEWAY GPRS COMM US
Detailed Description
GPRS, GPS, GSM Transceiver, Gateway Analog and Digital
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
GPRS, GPS, GSM
Frequency
-
Applications
ZigBee™
Interface
Analog and Digital
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Programmable
Voltage - Supply
9V ~ 30V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Other Names
602-1335
X3-Z1U-G1C40-A1-ND
X3Z1UG1C40A1
Standard Package1