WR44-L100-CE1-SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR44-L100-CE1-SW

Digi-Key Part Number
602-1440-ND
Manufacturer
Digi
Manufacturer Product Number
WR44-L100-CE1-SW
Supplier
Description
CELLULAR ROUTER EMEA 4G/3G
Detailed Description
LTE - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
LTE
Frequency
700MHz ~ 2.6GHz
Applications
General Purpose
Interface
-
Sensitivity
-90dBm
Power - Output
20dBm
Data Rate (Max)
100Mbps
Features
-
Note
-
Voltage - Supply
9V ~ 36V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0020