CAD | USD

cms-photo-not-available

WR41-L5P3-NE1-SU

Digi-Key Part Number
WR41-L5P3-NE1-SU-ND
Manufacturer
Digi
Manufacturer Product Number
WR41-L5P3-NE1-SU
Supplier
Description
CELLULAR ROUTER US CANADA 4G/3G
Detailed Description
4G LTE, WLAN Router AT&T, Sprint, Verizon RS-232
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
LTE, WLAN
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-83.5dBm
Power - Output
17dBm
Data Rate (Max)
100Mbps
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1