CAD | USD

WR21-R32A-DE1-TB

WR21-R32A-DE1-TB

Digi-Key Part Number
WR21-R32A-DE1-TB-ND
Manufacturer
Digi
Manufacturer Product Number
WR21-R32A-DE1-TB
Supplier
Description
RF MODULE ROUTER
Detailed Description
- GPRS, GSM Router - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Bulk
Part Status
Last Time Buy
Function
Router
Modulation or Protocol
GPRS, GSM
Frequency
900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
85.6kbps
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IX20-00G4Digi8602-IX20-00G4-ND$798.69000Similar