CAD | USD

Obsolete item.
WR21

WR21-L62B-DE1-SU

Digi-Key Part Number
602-2056-ND
Manufacturer
Digi
Manufacturer Product Number
WR21-L62B-DE1-SU
Supplier
Description
CELLULAR ROUTER AT&T GSM 4G/3G
Detailed Description
4G/3G/2G GSM, LTE Router AT&T Ethernet, RS-232
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
GSM, LTE
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Note
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
602-2056
WR21-L62B-DE1-SU-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WR21-M52B-DE1-SBDigi158602-2156-ND$779.17000Direct