cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-932

Digi-Key Part Number
FS-932-ND
Manufacturer
Digi
Manufacturer Product Number
FS-932
Supplier
Description
JTAG-BOOSTER FOR PCUD 3.3V
Detailed Description
Siemens PCUD 3.3V series Programmer
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Type
Programmer
For Use With/Related Products
Siemens PCUD 3.3V
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994J
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other NamesFS-932-NDR
Standard Package1