
FS-9037 | ||
---|---|---|
Digi-Key Part Number | FS-9037-ND | |
Manufacturer | ||
Manufacturer Product Number | FS-9037 | |
Description | KIT DEV S3C2410A WINDOWS CE | |
Detailed Description | S3C2410A - ARM9 MCU 32-Bit Embedded Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Board Type | Evaluation Platform | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Operating System | - | |
Platform | - | |
Utilized IC / Part | S3C2410A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply |
Resource Type | Link |
---|---|
Environmental Information | Digi International RoHS/REACH |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5D002A |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | FS-9037-NDR |
Standard Package | 1 |