cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG-PSSS-CEL

Digi-Key Part Number
DG-PSSS-CEL-ND
Manufacturer
Digi
Manufacturer Product Number
DG-PSSS-CEL
Supplier
Description
SITE-SURVEY CELLULAR PER DAY
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Tech Support - - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Bulk
Part Status
Active
Type
Tech Support
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Platform
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusREACH Unaffected
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2,074.27000$2,074.27
Additional Resources
AttributeDescription
Standard Package1