cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG-EXPE-12-3M

Digi-Key Part Number
602-DG-EXPE-12-3M-ND
Manufacturer
Digi
Manufacturer Product Number
DG-EXPE-12-3M
Supplier
Description
DIGI EXPERT SUPPORT AGREEMENT
Detailed Description
Tech Support - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Electronic Delivery
Part Status
Active
Type
Tech Support
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Platform
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in CAD
Electronic Delivery
QtyUnit PriceExt Price
1$1,728.56000$1,728.56
Additional Resources
AttributeDescription
Other Names602-DG-EXPE-12-3M
Standard Package1