cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB-EXTW-TYPC-EW3

Digi-Key Part Number
ASB-EXTW-TYPC-EW3-ND
Manufacturer
Digi
Manufacturer Product Number
ASB-EXTW-TYPC-EW3
Supplier
Description
EXTENDS THE STANDARD 1-YEAR WARR
Detailed Description
License - - - - Electronically Delivered
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
Electronically Delivered
Platform
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in CAD
Electronic Delivery
QtyUnit PriceExt Price
1$124.46000$124.46