EX15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB-EX15-WX11-GLB

Digi-Key Part Number
602-ASB-EX15-WX11-GLB-ND
Manufacturer
Digi
Manufacturer Product Number
ASB-EX15-WX11-GLB
Supplier
Description
DIGI EX15 -2 PORT GIGE; RJ-45 RS
Manufacturer Standard Lead Time
52
Detailed Description
RF Ethernet 2.4GHz, 5GHz 802.11 a/b/g/n/ac, HSPA+, LTE Ethernet, RJ-45, RS-232 867Mbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Digi
Box
Part Status
Active
Function
Ethernet
Modulation or Protocol
802.11 a/b/g/n/ac, HSPA+, LTE
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
867Mbps
Features
Environmental
Voltage - Supply
18V
All prices are in CAD
Box
QtyUnit PriceExt Price
1$902.60000$902.60
602-ASB-EX15-WX11-GLB
1