20-101-1257
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1257

DigiKey Part Number
316-1170-ND
Manufacturer
Manufacturer Product Number
20-101-1257
Description
SBC 40MHZ 1 CORE 1.5MB/1.5MB RAM
Customer Reference
Detailed Description
Single Board Computer 40MHz 1 Core 1.5MB/1.5MB RAM Rabbit 4000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Rabbit 4000
Speed
40MHz
Number of Cores
1
Power (Watts)
2W
Cooling Type
-
Size / Dimension
3.750" x 5.750" (95.25mm x 146.05mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
1.5MB/1.5MB
Storage Interface
-
Video Outputs
-
Ethernet
10 Mbps (1)
USB
-
RS-232 (422, 485)
3
Digital I/O Lines
20
Analog Input:Output
8:00
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.