20-101-0599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0599

Digi-Key Part Number
602-1985-ND
Manufacturer
Digi
Manufacturer Product Number
20-101-0599
Supplier
Description
COMPUTER SGL-BD BL2500 FLSH/SRAM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Not For New Designs
Core Processor
Rabbit 3000
Speed
29.4MHz
Number of Cores
1
Power (Watts)
1W
Cooling Type
-
Size / Dimension
3.94" x 3.94" (100mm x 100mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
512KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
10Mbps (1)
USB
-
RS-232 (422, 485)
6
Digital I/O Lines
24
Analog Input:Output
1:2
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8537.10.9160
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$438.97000$438.97
Additional Resources
AttributeDescription
Other Names
20-101-0599-ND
20-101-599
20-101-599-ND
602-1985
Standard Package1