20-101-0357 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: $0.00000
Datasheet
101-0357
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0357

DigiKey Part Number
316-1080-ND
Manufacturer
Manufacturer Product Number
20-101-0357
Description
SBC 14.74MHZ 1CR 512KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 14.74MHz 1 Core 512KB/128KB RAM Rabbit 2000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Rabbit 2000
Speed
14.74MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.500" x 3.500" (63.50mm x 88.90mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
512KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
10
Analog Input:Output
1:2
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes