cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0593

DigiKey Part Number
101-0593-ND
Manufacturer
Manufacturer Product Number
101-0593
Description
SBC 22.1MHZ 1CR 128KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 22.1MHz 1 Core 128KB/128KB RAM Rabbit 2000
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Rabbit 2000
Speed
22.1MHz
Number of Cores
1
Power (Watts)
1.5W
Cooling Type
-
Size / Dimension
3.430" x 4.150" (87.12mm x 105.41mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
28
Analog Input:Output
4:2
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.