CAD | USD

Obsolete item.
XA-Z14-CS2PH-A
XA-Z14-CS2PH-A
Digi-Key Part Number
602-1186-ND
ManufacturerDigi
Manufacturer Product NumberXA-Z14-CS2PH-A
DescriptionXBEE PRO RS232 EX RPSMA
Detailed DescriptionRF Transceiver, ZigBee™ 2.4GHz DSSS RS-232 250kbps
Product Attributes
TypeDescriptionSelect
Category
Mfr
Digi
SeriesXBee-Pro®
Part Status
Obsolete
Function
Transceiver, ZigBee™
Modulation or Protocol
DSSS
Frequency
2.4GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-102dBm
Power - Output
17dBm (50mW)
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
9V ~ 30V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
602-1186
XAZ14CS2PHA
Standard Package1