cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38050-401

Digi-Key Part Number
1499-1077-ND
Manufacturer
Echelon Corporation
Manufacturer Product Number
38050-401
Supplier
Description
KEY IZOT COMMISSION TOOL PRO ED
Detailed Description
Design, Commissioning Tool - - IzoT Networking Electronically Delivered
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
-
Package
Electronic Delivery
Part Status
Active
Type
Design, Commissioning Tool
Applications
Networking
Edition
Professional
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
IzoT
Media Delivery Type
Electronically Delivered
Platform
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in CAD
Electronic Delivery
QtyUnit PriceExt Price
1$2,108.70000$2,108.70
Additional Resources
AttributeDescription
Other Names
38050-401-ND
1499-1077
Standard Package1