
SLG7NT4192V | ||
---|---|---|
Digi-Key Part Number | 1827-1035-2-ND - Tape & Reel (TR) 1827-1035-1-ND - Cut Tape (CT) 1827-1035-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG7NT4192V | |
Description | CMIC, POWER GOOD GENERATOR LOGIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Power Good Generator IC 20-TQFN (2x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Design Germany GmbH | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | Power Good Generator | |
Supply Voltage | 3.135V ~ 3.465V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN | |
Supplier Device Package | 20-TQFN (2x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SLG7NT4192 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
10 | $1.54600 | $15.46 |
25 | $1.46800 | $36.70 |
100 | $1.20570 | $120.57 |
250 | $1.12704 | $281.76 |
500 | $0.99600 | $498.00 |
1,000 | $0.78632 | $786.32 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73390 | $2,201.70 |
6,000 | $0.69721 | $4,183.26 |
15,000 | $0.67100 | $10,065.00 |
Attribute | Description |
---|---|
Other Names | 1827-1035-2 1827-1035-1 SLG7NT4192VTR 1827-1035-6 |
Standard Package | 3,000 |