CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
34-WLCSP
DA14580-01UNA
Digi-Key Product Number
1564-1012-2-ND
1564-1012-1-ND
1564-1012-6-ND
ManufacturerDialog Semiconductor GmbH
Manufacturer Product NumberDA14580-01UNA
DescriptionIC RF TXRX+MCU BLUETOOTH 34UFBGA
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionIC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 34-UFBGA, WLCSP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Dialog Semiconductor GmbH
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.1
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
-
Power - Output
-1dBm
Sensitivity
-93dBm
Memory Size
32kB OTP, 84kB ROM, 50kB SRAM
Serial Interfaces
I²C, SPI, UART
Voltage - Supply
2.35V ~ 3.3V
Current - Receiving
3.7mA
Current - Transmitting
3.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-UFBGA, WLCSP
Supplier Device Package
34-WLCSP (2.44x2.44)
GPIO
14
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,344 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.08000$4.08
10$3.69000$36.90
25$3.29440$82.36
100$2.96510$296.51
250$2.63564$658.91
500$2.30620$1,153.10
1,000$1.91085$1,910.85
Additional Resources
AttributeDescription
Other Names1564-1012-1
Standard Package1