cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR16WWSP

Digi-Key Part Number
MR16WWSP-ND
Manufacturer
Dialight
Manufacturer Product Number
MR16WWSP
Supplier
Description
POWERWHITE WW SPOT OPTIC
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Dialight
-
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
Features
-
Size / Dimension
49.75mm Dia
Height
52.25mm
Light Emitting Surface (LES)
-
Lens Type
-
1 (Unlimited)
EAR99
9405.40.8440
MR1-6WWSP
MR1-6WWSP-ND
1