cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR16LVWWSP

Digi-Key Part Number
MR16LVWWSP-ND
Manufacturer
Dialight
Manufacturer Product Number
MR16LVWWSP
Supplier
Description
POWERWHITE LV WW SPOT OPTIC
Detailed Description
LED Lighting COBs Engines Modules LED Engine series White, Warm Round, Plug and Play
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
-
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
Features
-
Size / Dimension
49.75mm Dia
Height
52.25mm
Light Emitting Surface (LES)
-
Lens Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9405.40.8440
Additional Resources
AttributeDescription
Other Names
MR1-6LVW-WSP
MR1-6LVW-WSP-ND
Standard Package40