cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR16LVNWSP

Digi-Key Part Number
MR16LVNWSP-ND
Manufacturer
Dialight
Manufacturer Product Number
MR16LVNWSP
Supplier
Description
POWERWHITE LV NW SPOT OPTIC
Detailed Description
LED Lighting COBs Engines Modules LED Engine series White, Neutral Round, Plug and Play
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Dialight
-
Part Status
Obsolete
Type
LED Engine
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
Features
-
Size / Dimension
49.75mm Dia
Height
52.25mm
Light Emitting Surface (LES)
-
Lens Type
-
1 (Unlimited)
EAR99
9405.40.8440
MR1-6LVN-WSP
MR1-6LVN-WSP-ND
40