cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR111LVWWWD

Digi-Key Part Number
AR111LVWWWD-ND
Manufacturer
Dialight
Manufacturer Product Number
AR111LVWWWD
Supplier
Description
POWERWHITE LV WW WIDE OPTIC
Detailed Description
LED Lighting COBs Engines Modules LED Engine series White, Warm Round, Plug and Play
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
-
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
2850K ~ 3250K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
450lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
110.33mm Dia
Height
58.25mm
Light Emitting Surface (LES)
-
Lens Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9405.40.8440
Additional Resources
AttributeDescription
Other Names
AR1-11LV-WWWD
AR1-11LV-WWWD-ND
Standard Package1