cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR111LVNWWD

Digi-Key Part Number
AR111LVNWWD-ND
Manufacturer
Dialight
Manufacturer Product Number
AR111LVNWWD
Supplier
Description
PWRWHT LV NW WIDE OPTIC
Detailed Description
LED Lighting COBs Engines Modules LED Engine series White, Neutral Round, Plug and Play
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Dialight
-
Part Status
Obsolete
Type
LED Engine
Color
White, Neutral
CCT (K)
3800K ~ 4100K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
900lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
110.33mm Dia
Height
58.25mm
Light Emitting Surface (LES)
-
Lens Type
-
1 (Unlimited)
EAR99
9405.40.8440
AR1-11LV-NWWD
AR1-11LV-NWWD-ND
1