CAD | USD

Obsolete item.
cms-photo-not-available

6781335223F

Digi-Key Part Number
6781335223F-ND
Manufacturer
Dialight
Manufacturer Product Number
6781335223F
Supplier
Description
LED PANEL INDCATOR ORANGE 6V
Detailed Description
LED Panel Indicator Orange 30° 6V 30mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Orange
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
30mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
2000mcd
Wavelength - Peak
605nm
Viewing Angle
30°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names678-1335-223F
Standard Package25