CAD | USD

597-6601-607F
597-6601-607F
597-6xx1-60xF Series Top
597-6xx1-60xF Series Side
5976601607F
Digi-Key Product Number
350-2307-2-ND
350-2307-1-ND
350-2307-6-ND
ManufacturerDialight
Manufacturer Product Number5976601607F
DescriptionLED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time70 Weeks
Detailed DescriptionBlue 470nm LED Indication - Discrete 3V 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Dialight
Series597
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
112.5mcd
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Surface Mount, Bottom Entry
Wavelength - Dominant
470nm
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

13,133 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.34000$1.34
10$1.04400$10.44
100$0.67120$67.12
500$0.56680$283.40
1,000$0.44748$447.48
Additional Resources
AttributeDescription
Other Names350-2307-6
Standard Package1