CAD | USD

cms-photo-not-available
5976501607F
Digi-Key Part Number
350-2308-2-ND
350-2308-1-ND
350-2308-6-ND
ManufacturerDialight
Manufacturer Product Number5976501607F
DescriptionLED YELLOW/GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionYellow-Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Dialight
Series597
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow-Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
104mcd
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Surface Mount, Bottom Entry
Wavelength - Dominant
572nm
Wavelength - Peak
574nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

3,116 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.05000$1.05
10$0.81600$8.16
100$0.52450$52.45
500$0.44288$221.44
1,000$0.34964$349.64
Additional Resources
AttributeDescription
Other Names350-2308-6
Standard Package1