CAD | USD

Obsolete item.
cms-photo-not-available
5973214102F
Digi-Key Part Number
5973214102F-ND
Manufacturer
Dialight
Manufacturer Product Number
5973214102F
Supplier
Description
LED ORANGE 1210 SMD
Detailed Description
Orange 588nm LED Indication - Discrete 2V 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Strip
Part Status
Obsolete
Color
Orange
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
60mcd
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
588nm
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Height (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Additional Resources
AttributeDescription
Other Names
597-3214-102F
597-3214-102F-ND
Standard Package20