CAD | USD

Obsolete item.
592-2423-013F
5922423013F
Digi-Key Part Number
350-2351-2-ND - Tape & Reel (TR)
350-2351-1-ND - Cut Tape (CT)
350-2351-6-ND - Digi-Reel®
Manufacturer
Dialight
Manufacturer Product Number
5922423013F
Supplier
Description
LED PRISM BI-LVL YLW,GRN SMD
Detailed Description
LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 2V 10mA Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
570nm, 590nm
Configuration
2 High
Current
10mA
Millicandela Rating
4mcd Green, 5mcd Yellow
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Additional Resources
AttributeDescription
Other Names
350-2351-2
592-2423-013F
592-2423-013F-ND
Standard Package360