CAD | USD

cms-photo-not-available
5732322100F
Digi-Key Part Number
5732322100F-ND
Manufacturer
Dialight
Manufacturer Product Number
5732322100F
Supplier
Description
LED CBI 2MM BI-LEVEL GRN,GRN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Circuit Board Indicator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
-
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
573-2322-100F
573-2322-100F-ND
Standard Package25