CAD | USD

cms-photo-not-available
5680121322F
Digi-Key Part Number
5680121322F-ND
Manufacturer
Dialight
Manufacturer Product Number
5680121322F
Supplier
Description
LED CBI 4X1 RECT RED,YLW,GRN,GRN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Circuit Board Indicator 4 High Green (x 2), Red (x 1), Yellow (x 1) 2.1V Green, 2.1V Red, 2.1V Yellow Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Active
Color
Green (x 2), Red (x 1), Yellow (x 1)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
4 High
Current
-
Millicandela Rating
4.3mcd Green, 3.7mcd Red, 4.3mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2.1V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
568-0121-322F
568-0121-322F-ND
Standard Package5