CAD | USD

cms-photo-not-available
5640100220F
Digi-Key Part Number
5640100220F-ND
Manufacturer
Dialight
Manufacturer Product Number
5640100220F
Supplier
Description
LED CBI 3MM 3X1 GRN/GRN/X DIFF
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Circuit Board Indicator 3 High Green (x 2), Blank (x 1) Diffused 2.1V 30mA Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Active
Color
Green (x 2), Blank (x 1)
Wavelength - Peak
565nm
Configuration
3 High
Current
30mA
Millicandela Rating
12.6mcd
Viewing Angle
60°
Lens Type
Diffused
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
564-0100-220F
564-0100-220F-ND
Standard Package5