CAD | USD

Obsolete item.
cms-photo-not-available
5541131311
Digi-Key Part Number
5541131311-ND
Manufacturer
Dialight
Manufacturer Product Number
5541131311
Supplier
Description
SWITCH PUSHBUTTON SPDT 7A 125V
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
7A (AC/DC)
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110"" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.35mm x 19.18mm
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
554-1131-311
554-1131-311-ND
Standard Package1