CAD | USD

Obsolete item.
3109, 3009, 0809
3109, 3009, 0809
551-xx09 Series Front
551-xx09 Series Side
5513109
Digi-Key Part Number
350-1106-ND
Manufacturer
Dialight
Manufacturer Product Number
5513109
Supplier
Description
LED 3MM RTANG YEL/GRN BICLR PCMT
Detailed Description
LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 20mA Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Color
Green, Yellow
Wavelength - Peak
565nm, 585nm
Configuration
Single
Current
20mA
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Viewing Angle
80°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
350-1106
551-3109
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5513109FDialight342350-1685-ND$3.25000RoHS Replacement