CAD | USD

Obsolete item.
3007, 3107, 0807
3007, 3107, 0807
551-0, 1 Series Front
551-0, 1 Series Side
5513107
Digi-Key Part Number
350-1394-ND
Manufacturer
Dialight
Manufacturer Product Number
5513107
Supplier
Description
LED 3MM YEL/GRN BICLR
Detailed Description
LED Circuit Board Indicator Single Diffused 2.1V 20mA Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Part Status
Obsolete
Color
Wavelength - Peak
565nm, 585nm
Configuration
Single
Current
20mA
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Viewing Angle
80°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
350-1394
551-3107
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5513107FDialight6,298350-1820-ND$2.34000RoHS Replacement