cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

091131009300

Digi-Key Part Number
091131009300-ND
Manufacturer
Manufacturer Product Number
091131009300
Description
LED BASE T3 1/4 MINI PANEL IND
Detailed Description
Panel Indicator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Product Status
Obsolete
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other Names
091-1310-09-300
091-1310-09-300-ND
91131009300
Standard Package1