cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0910971

Digi-Key Part Number
0910971-ND
Manufacturer
Manufacturer Product Number
0910971
Description
CAP MINI PANEL INDICATOR RED
Detailed Description
Lens Cap Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
-
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS00.10
Additional Resources
AttributeDescription
Other Names
091-0971
910971
091-0971-ND
Standard Package1