cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0910932

Digi-Key Part Number
0910932-ND
Manufacturer
Manufacturer Product Number
0910932
Description
CAP MINI PANEL INDICATOR GREEN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Lens Cap Green
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Package
Bulk
Product Status
Active
Type
Lens Cap
Color
Green
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
-
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS00.10
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
137$10.38839$1,423.21
Additional Resources
AttributeDescription
Other Names
091-0932
091-0932-ND
910932
Standard Package1