CAD | USD

cms-photo-not-available
0810335300
Digi-Key Part Number
0810335300-ND
Manufacturer
Dialight
Manufacturer Product Number
0810335300
Supplier
Description
LENS WHITE PANEL MOUNT THREADED
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Lens Cap White Panel Mount, Threaded Base
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Part Status
Active
Type
Lens Cap
Color
White
Lens Style
Round with Flat Top
Lens Size
16.27mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Number of LEDs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
081-0335-300
081-0335-300-ND
810335300
Standard Package1