CAD | USD

Digi-Key has discontinued this item.
cms-photo-not-available
0190511300
Digi-Key Part Number
0190511300-ND
Manufacturer
Dialight
Manufacturer Product Number
0190511300
Supplier
Description
LENS RED PANEL MOUNT THREADED
Detailed Description
Lens Cap Panel Mount, Threaded Base
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Dialight
Series
Part Status
Discontinued at Digi-Key
Type
Lens Cap
Color
Lens Style
Round with Domed Top
Lens Size
33.73mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Number of LEDs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
019-0511-300
019-0511-300-ND
190511300
Standard Package1